Concord 770-1602 technical specifications.
| Body Material | Nylon |
| Depth | 9.52mm |
| Height | 5.77mm |
| Mount | Clamp |
| RoHS | Compliant |
Download the complete datasheet for Concord 770-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.