Concord 770-1755-MS technical specifications.
| Maximum Bundle Diameter (mm) | 101.6 |
| Product Length (mm) | 382.58 |
| Product Depth (mm) | 4.74 |
| Style | Self Locking |
| Color | White |
| Body Material | Nylon |
| Cage Code | 18310 |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 770-1755-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.