Concord 770-4325 technical specifications.
| Dimension | N/A |
| Family | 770 |
| Manufacturer | Concord Electronics |
| Part No | 770-4325 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Board Support |
| RoHS | Compliant |
Download the complete datasheet for Concord 770-4325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.