Concord 790-1051 technical specifications.
| Product Height (mm) | 12.7 |
| Type | Fluted Instrument |
| Color | Black |
| Body Material | Bakelite |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 790-1051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.