Concord 790-1104 technical specifications.
| Product Height (mm) | 10.31 |
| Type | Control |
| Body Material | Bakelite |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 790-1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.