Concord 790-3006 technical specifications.
| Color | N/A |
| Dimension | 5.95 x 12.7mm |
| Manufacturer | Concord Electronics |
| Part No | 790-3006 |
| Family | 790 |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Hole Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 790-3006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.