Concord 790-3016 technical specifications.
| Color | N/A |
| Family | 790 |
| Manufacturer | Concord Electronics |
| Part No | 790-3016 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Hole Plug |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 790-3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.