Concord 790-7036-10 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Concord Electronics |
| Part No | 790-7036-10 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Clip |
| RoHS | Compliant |
Download the complete datasheet for Concord 790-7036-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.