Concord 795-2068-10 technical specifications.
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 795-2068-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.