Concord 795-2222-12 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 18AWG |
| Connector Type A | Banana Plug |
| Connector Type B | Banana Plug |
| Gender | PL-PL |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 795-2222-12 to view detailed technical specifications.
No datasheet is available for this part.