Concord 795-2223-15 technical specifications.
| Cable Length (m) | 0.914 |
| Cable Type | Patch Cord |
| Wire Size | 18AWG |
| Connector Type A | Banana |
| Connector Type B | Banana |
| Gender | PL-PL |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 795-2223-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.