Concord 795-2505-25 technical specifications.
| Gender | Male |
| Mount | Hardware |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 795-2505-25 to view detailed technical specifications.
No datasheet is available for this part.