Concord 795-2583-25 technical specifications.
| Cable Type | RG58C/U |
| Connector Type A | 2(Banana) |
| Connector Type B | BNC |
| Gender | PL/PL-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 795-2583-25 to view detailed technical specifications.
No datasheet is available for this part.