Concord 795-2670-12-25 technical specifications.
| Cable Type | PVC |
| Wire Size | 20AWG |
| Connector Type A | Test Probe |
| Connector Type B | Banana |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 795-2670-12-25 to view detailed technical specifications.
No datasheet is available for this part.