Concord 795-5421-12 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | Test Pin |
| Connector Type B | Test Pin |
| Gender | PIN-PIN |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 795-5421-12 to view detailed technical specifications.
No datasheet is available for this part.