Concord 799-2007 technical specifications.
| Contact Material | Nickel |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 55°C |
| Mount | Screw |
| Number of Cells | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 799-2007 to view detailed technical specifications.
No datasheet is available for this part.