Concord 800-2481-03 technical specifications.
| Type | BNC |
| Gender | F |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 800-2481-03 to view detailed technical specifications.
No datasheet is available for this part.