Concord M55155/12XH01 technical specifications.
| Type | Turret Terminal |
| Gender | F |
| Termination Method | Solder |
| Tab Size | 16.04mm² |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Plating | Electro Solder Over Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord M55155/12XH01 to view detailed technical specifications.
No datasheet is available for this part.