Concord M55155/30XB05 technical specifications.
| Type | Non Insulated Terminal |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Electro Solder Over Copper |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Concord M55155/30XB05 to view detailed technical specifications.
No datasheet is available for this part.