Concordia 1/0,6MMTYPE2YELLOW100M technical specifications.
| Color | Yellow |
| Length | 100m |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Concordia 1/0,6MMTYPE2YELLOW100M to view detailed technical specifications.
No datasheet is available for this part.