Stranded wire, 0.50 mm², white Tin-plated copper PVC, 16/0,2MM TYPE3 WHITE 100M, Concordia Cables
Concordia 16/0,2MMTYPE3WHITE100M technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Concordia 16/0,2MMTYPE3WHITE100M to view detailed technical specifications.
No datasheet is available for this part.