Concordia 7/0,2MMTYPE2RED100M technical specifications.
| Package/Case | 100 |
| Color | Red |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Concordia 7/0,2MMTYPE2RED100M to view detailed technical specifications.
No datasheet is available for this part.