Cable Assembly AC Power 2.44m BS 546 to IEC C13 3 to 3 POS M-F 18AWG
Condor Electronics IEC-AFR CORDSET technical specifications.
| Connector Type A | BS 546 |
| Connector Type B | IEC C13 |
| Gender | M-F |
| Wire Size | 18AWG |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Condor Electronics IEC-AFR CORDSET to view detailed technical specifications.
No datasheet is available for this part.