Condor Electronics IEC-IND CORDSET-8FT technical specifications.
| Connector Type A | BS 546 |
| Connector Type B | IEC C13 |
| Gender | M-F |
| Wire Size | 18AWG |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Condor Electronics IEC-IND CORDSET-8FT to view detailed technical specifications.
No datasheet is available for this part.