Conec 101 E 10049 X technical specifications.
| Type | DIN 41617 |
| Gender | M |
| Number of Contacts | 13 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 101 E 10049 X to view detailed technical specifications.
No datasheet is available for this part.