Conec 101A10039X technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-1 |
| Height | 17.9mm |
| Insulation Material | Glass |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 89.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 101A10039X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.