This terminal block features 13 positions in a 2-row configuration, with a grey color and copper alloy contacts plated with gold. It has a flammability rating of UL94 V-1 and is suitable for through-hole and panel mounting. The block is made from glass insulation and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in bulk packaging and is not RoHS compliant.
Conec 101A10139X technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-1 |
| Height | 21mm |
| Insulation Material | Glass |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 44.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 101A10139X to view detailed technical specifications.
No datasheet is available for this part.