Conec 101A10159X technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-1 |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Positions | 39 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 101A10159X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
