Conec 101B10019X technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 17.9mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Width | 44.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 101B10019X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.