
Conec 102B10019X technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-1 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | No |
| Series | DIN 41617 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 102B10019X to view detailed technical specifications.
No datasheet is available for this part.
