Conec 102E10019X technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Silver |
| Current Rating | 4A |
| Height | 13mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Width | 45.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 102E10019X to view detailed technical specifications.
No datasheet is available for this part.