Conec 122B11609X technical specifications.
| Contact Plating | Gold |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 122B11609X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.