Conec 124 A 10069 X technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 40A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 124 A 10069 X to view detailed technical specifications.
No datasheet is available for this part.