Conec 13-000061 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | MicroTCA™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 13-000061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.