Conec 13-000201 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Dielectric Material | PBT |
| Mating Cycles | 250 |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | MicroTCA™ |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 13-000201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.