Conec 13-503291 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Mount | Through Hole, Edge, Board |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec 13-503291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.