Conec 132A10049X technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 132A10049X to view detailed technical specifications.
No datasheet is available for this part.