
Female socket connector terminal for cable mounting, featuring a copper alloy contact with gold plating. Rated for 10A, this straight orientation component supports 16-20AWG wire gauges and offers 500 mating cycles. It is lead-free, RoHS compliant, and designed for crimp termination.
Conec 132C11019X technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 22.98mm |
| Mating Cycles | 500 |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 132C11019X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.