Conec 145 X 10069 X technical specifications.
| Type | Flat Cable |
| Number of Conductors | 20 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Max Current Rating | 2.1A |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 145 X 10069 X to view detailed technical specifications.
No datasheet is available for this part.