Conec 15-000040 technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Number of Positions | 37 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 15-000040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.