Conec 15-000110 technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Gender | Male |
| Number of Positions | 9 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Conec 15-000110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.