Conec 15-000140 technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Number of Positions | 37 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 15-000140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.