Conec 15-000150 technical specifications.
| Color | Silver |
| Number of Positions | 50 |
| Package Quantity | 30 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 15-000150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.