Conec 15-000433 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 15-000433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.