
Standard D-Subminiature connector, female, 9 positions, 2 rows, straight orientation. Features gold-plated signal contacts with a 7.5A current rating. Designed for through-hole, panel mount applications with solder termination. Operates across a temperature range of -25°C to 105°C. Rated IP67 for waterproof and dust-tight performance.
Conec 15-000453 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 18.23mm |
| Gender | Female |
| Length | 39.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec 15-000453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.