Conec 15-000653 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Plating | ZINC DIE CAST |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 15-000653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
