9-position, 2-row male D-subminiature connector with solder termination. Features copper alloy contacts with gold plating, rated for signal applications. Dielectric material is PBT, with a UL94 V-0 flammability rating. Operates between -25°C and 105°C, with IP67 waterproof and dust-tight ratings. Mounts via through-hole, edge, or board configurations.
Conec 15-000733 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 15-000733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.