Conec 15-000793 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Plating | ZINC DIE CAST |
| RoHS Compliant | Yes |
| Shell Size | B |
| Termination | Through Hole |
| Weight | 1.125239oz |
| RoHS | Compliant |
Download the complete datasheet for Conec 15-000793 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.