Conec 15-004680 technical specifications.
| Color | Black |
| Material | PBT, Glass, Polybutylene |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 15-004680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.