
Conec 15-004790 technical specifications.
| Features | WATERPROOF |
| Material | ABS |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 15-004790 to view detailed technical specifications.
No datasheet is available for this part.